WL0237 | LogiLink
WLAN USB ADAPTER WL0237
NCNR (non cancelable / non returnable)
Unit Price (€ / pc.)
21.42 € *
Standard delivery time from the manufacturer is: 1 Week
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Connection (1) | Nano-USB 2.0 | |
| Connection (2) | WLAN | |
| Data transmission rate | 600000000 mb/s | |
| Length | 23 mm | |
| Width | 16 mm | |
| Height | 7 mm | |
| Colour | black |
Download
Logistics
| Property | Value |
|---|---|
| Customs tariff number | 85176200 |
| Country of origin | CN |
| Original Packaging | Carton with 120 pieces |
Compliance
| Property | Value |
|---|---|
| Date of RoHS guidelines | 3/31/15 |
| RoHS conform | Yes |
| SVHC free | Yes |