UA0174A | LogiLink

ETHERNET ADAPTER UA0174A

Order No.: 10M1843
EAN: 4052792031195
MPN:
UA0174A
Series: UA
UA0174A LogiLink Adapters
Image may differ

USB 2.0 to Fast Ethernet Adapter, UA0174A, LogiLink

This compact adapter allows from Logilink operation of devices with 10 or 100 Mbps network connection to a USB 2.0 port. Ideal as a second network card, or for computers or laptops that do not have a network card. The adapter has 3 additional USB-Ports and an automatic speed detection. Via LED the status on the network as well as at the USB port is displayed.

Features

  • LED for USB and network
  • According to USB 2.0 standard specification
  • Automatic speed detection
Technical specifications
Filter Property Value
Connection (1) USB 2.0
Connection (2) ethernet
Data transmission rate 100000000 mb/s
Length 120 mm
Width 25 mm
Height 20 mm
Colour white
Logistics
Property Value
Country of origin CN
Original Packaging Carton with 80 pieces
Customs tariff number 85444290
Compliance
Property Value
RoHS conform Yes
Date of RoHS guidelines 3/31/15
SVHC free Yes