NCNR (non cancelable / non returnable)
Unit Price (€ / pc.)
10.4125 € *
Available: 1 pcs.
Total Price:
10.41 € *
Price list
Quantity
Price per unit*
1 pcs.
10.4125 €
10 pcs.
9.1630 €
40 pcs.
8.6632 €
160 pcs.
8.1634 €
640 pcs.
7.6636 €
*incl. VAT plus shipping costs
Subject to prior sale
USB sound card, UA0078, LogiLink
The LogiLink USB sound card offers an easy way to connect speakers, microphone, headset or IP phone to your PC. It connects to the USB port of your computer when needed and supports Plug and Play. With integrated 7.1 3D sound effects the adapter simulates a surround sound. The status of the connected devices can be monitored via LED indicator lights.
Features
- LED status display, power supply via USB
- Virtual Speaker Shifter
- Plugging in and playing
Technical Data
- Connection: USB 2.0 type A connector
- Microphone output: 3.5 mm socket
- Input loudspeaker: 3.5 mm socket
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Connection (1) | USB-A plug 2.0 | |
| Length | 57 mm | |
| Width | 25 mm | |
| Height | 15 mm | |
| Colour | black |
Download
Logistics
| Property | Value |
|---|---|
| Original Packaging | Carton with 40 pieces |
| Customs tariff number | 85444290 |
Compliance
| Property | Value |
|---|---|
| Date of RoHS guidelines | 3/31/15 |
| RoHS conform | Yes |
| SVHC free | Yes |