UA0025C | LogiLink
USB to RJ45 adapter, USB 2.0, RJ45, 480 Mbit/s
USB 2.0 to Ethernet RJ45 adapters, type LogiLink UA0025C.
For operating devices with 10/100 Mbps network connection on USB 2.0 ports. Suitable for use as second network card, or for notebooks without network card. Automatic data rate detection. LED for USB and network; Ethernet: IEEE802.3, IEEE802.3u. Data rate: max. 480 Mbps.
Type: UA0025C, USB to RJ45 adapter
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Connection (1) | USB-A plug 2.0 | |
| Connection (2) | RJ45 | |
| Data transmission rate | 480000000 mb/s | |
| Length | 78 mm | |
| Width | 21 mm | |
| Height | 19 mm | |
| Colour | black |
Download
Logistics
| Property | Value |
|---|---|
| Country of origin | CN |
| Customs tariff number | 84718000 |
| Original Packaging | Carton with 120 pieces |
Compliance
| Property | Value |
|---|---|
| SVHC free | Yes |
| Date of RoHS guidelines | 3/31/15 |
| RoHS conform | Yes |