Unit Price (€ / pc.)
3.9508 € *
Available: 12 pcs.
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Connection (1) | RJ45 plug 8 pole | |
| Connection (2) | terminal block 8 pole | |
| Length | 39 mm | |
| Width | 56 mm | |
| Height | 11.4 mm |
Download
Logistics
| Property | Value |
|---|---|
| Original Packaging | Carton with 500 pieces |
| Country of origin | CN |
| Customs tariff number | 85366990 |
Compliance
| Property | Value |
|---|---|
| Date of RoHS guidelines | 3/31/15 |
| RoHS conform | Yes |
| SVHC free | Yes |