CV0060 | LogiLink
HDMI cable/ADAPTER CV0060
Unit Price (€ / pc.)
23.3835 € *
Standard delivery time from the manufacturer is: 2 Weeks
Technical specifications
Filter | Property | Value |
---|---|---|
Connection (2) | HDMI socket | |
Width | 37 mm | |
Colour | black | |
Connection (1) | D-Sub plug, 15 pole/USB (audio) | |
Length | 54 mm | |
Height | 13 mm | |
Data transmission rate | 4950000000 mb/s |
Download
Logistics
Property | Value |
---|---|
Customs tariff number | 85444290 |
Original Packaging | Carton with 160 pieces |
Compliance
Property | Value |
---|---|
RoHS conform | Yes |
SVHC free | Yes |
Date of RoHS guidelines | 3/31/15 |