AU0033 | LogiLink
USB 2.0 to 8 serial ports adapter, AU0033
NCNR (non cancelable / non returnable)
Unit Price (€ / pc.)
93.6411 € *
Standard delivery time from the manufacturer is: 1 Week
USB adapters, type LogiLink AU0033.
USB 2.0 plug to eight RS-232 plugs (9-pole Sub-D), supports most serial modems, PDAs, mobile phones, digital cameras, card readers etc. No IRQ resource required. Supports Windows XP/Vista/7/8; Data transmission rate: 230 kbps. Supplied with USB cable, AC adapter and software.
Type: AU0033, USB adapter
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Connection (1) | USB 2.0 | |
| Connection (2) | 8 x D-Sub plug, 9 pole | |
| Length | 140 mm | |
| Width | 95 mm | |
| Height | 25 mm | |
| Colour | yellow/orange |
Download
Logistics
| Property | Value |
|---|---|
| Customs tariff number | 84718000 |
| Country of origin | CN |
| Original Packaging | Carton with 20 pieces |
Compliance
| Property | Value |
|---|---|
| Date of RoHS guidelines | 3/31/15 |
| RoHS conform | Yes |
| SVHC free | Yes |