AU0029 | LogiLink
USB to micro USB adapter, USB-A female, Micro-USB 2.0 male, 480 Mbit/s
NCNR (non cancelable / non returnable)
Unit Price (€ / pc.)
1.8921 € *
Available: 2 pcs.
Total Price:
1.89 € *
Price list
Quantity
Price per unit*
1 pcs.
1.8921 €
10 pcs.
1.6303 €
25 pcs.
1.4399 €
50 pcs.
1.2376 €
100 pcs.
1.0829 €
*incl. VAT plus shipping costs
Subject to prior sale
USB 2.0 adapters, type LogiLink AU0029.
Transmission rate: max. 480 Mbps.
Type: AU0029, Micro USB-B male to USB-A female
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Connection (1) | micro USB-B plug 2.0 | |
| Connection (2) | USB-A socket 2.0 | |
| Data transmission rate | 480000000 mb/s | |
| Length | 45 mm | |
| Width | 15 mm | |
| Height | 15 mm | |
| Colour | black |
Download
Logistics
| Property | Value |
|---|---|
| Customs tariff number | 85444290 |
| Country of origin | CN |
| Original Packaging | Carton with 1,000 pieces |
Compliance
| Property | Value |
|---|---|
| SVHC free | Yes |
| Date of RoHS guidelines | 3/31/15 |
| RoHS conform | Yes |