AU0006D | LogiLink
USB to SATA adapter, USB 2.0, SATA, 480 Mbit/s
Discontinued
Unit Price (€ / pc.)
26.0491 € *
Available: 2 pcs.
Total Price:
26.05 € *
Price list
Quantity
Price per unit*
1 pcs.
26.0491 €
5 pcs.
24.4902 €
20 pcs.
23.2407 €
40 pcs.
22.6100 €
160 pcs.
21.3605 €
*incl. VAT plus shipping costs
Subject to prior sale
USB 2.0 to SATA adapters, type LogiLink AU0006D.
One-touch backup function, connects 2.5"/3.5" SATA II hard disks and 5.25" SATA DVD/CDR drives; Data transmission rate: max. 480 Mbps. System requirements: Windows 98SE/2000//XP/Vista/7, Mac OS. Supplied with power adapter, SATA data cable, and 2 SATA power cables.
Type: AU0006D, USB 2.0 to SATA adapter
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Connection (1) | USB-A plug 2.0 | |
| Connection (2) | SATA | |
| Data transmission rate | 480000000 mb/s | |
| Harddisk | 2.5 inch | |
| Length | 1.2 m | |
| Colour | black |
Download
Logistics
| Property | Value |
|---|---|
| Original Packaging | Carton with 20 pieces |
| Country of origin | CN |
| Customs tariff number | 84718000 |
Compliance
| Property | Value |
|---|---|
| Date of RoHS guidelines | 3/31/15 |
| RoHS conform | Yes |
| SVHC free | Yes |