AU0004A | LogiLink
Adapter, USB to PS/2, AU0004
Unit Price (€ / pc.)
6.5450 € *
Available: 4 pcs.
Total Price:
6.55 € *
Price list
Quantity
Price per unit*
1 pcs.
6.5450 €
10 pcs.
5.7596 €
100 pcs.
5.0575 €
200 pcs.
4.8552 €
800 pcs.
4.5458 €
*incl. VAT plus shipping costs
Subject to prior sale
USB 1.1 to PS/2 adapters, type LogiLink AU0004.
For connecting a PS/2 mouse and keyboard to the USB port of computers; Connection: USB-A connector, 2 miniature DIN-jacks, 6-pole. Data rate: max. 1.5 Mbps. Power supply: via USB.
Type: AU0004, USB to PS/2 adapter
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Connection (1) | USB-A plug 1.1 | |
| Connection (2) | PS/2 | |
| Data transmission rate | 1500000 mb/s | |
| Length | 345 mm | |
| Width | 24 mm | |
| Height | 13 mm | |
| Colour | green/purple |
Download
Logistics
| Property | Value |
|---|---|
| Original Packaging | Carton with 100 pieces |
| Country of origin | TW |
| Customs tariff number | 84733020 |
Compliance
| Property | Value |
|---|---|
| Date of RoHS guidelines | 3/31/15 |
| RoHS conform | Yes |
| SVHC free | Yes |