NCNR (non cancelable / non returnable)
Unit Price (€ / pc.)
47.8023 € *
Standard delivery time from the manufacturer is: 1 Week
USB sound box, UA0099, LogiLink
With this LogiLink USB Sound Box 7.1 you extend your computer with a high end sound card. It is simply connected to the USB 2.0 port of the computer. There are numerous connection possibilities to which headphones, headsets and speaker systems up to 7.1 channel can be connected. The sound processor also allows simultaneous recording and playback.
Features
- External Sound Processor
- Simultaneous recording and playback
Technical Data
- Connection Computer: USB 2.0 port
- Inputs: Line-in, S/PDIF, microphone
- Outputs: Headphones, S/PDIF
- Function keys: Mute, Volume
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Version | sound box | |
| Connection | USB/ 3.5 mm socket |
Download
Logistics
| Property | Value |
|---|---|
| Country of origin | DE |
| Original Packaging | Carton with 40 pieces |
| Customs tariff number | 85182100 |
Compliance
| Property | Value |
|---|---|
| RoHS conform | Yes |
| Date of RoHS guidelines | 3/31/15 |
| SVHC free | Yes |