EM0002 | LogiLight
Electric meter, 3 buttons, EM0002
Order No.: 10M1278
EAN: 4052792015768
MPN:
EM0002
Energy consumption meter, EM0002, LogiLight
Identify the real power hogs in your household with LogiLink's energy cost meter. Easily and quickly you can see on the display how much energy and power the device requires. With the input of their personal electricity tariff, the total cost is also calculated. Incl. sockets child protection.
Features
- Rated voltage: 230 V, 50 Hz
- Maximum current consumption: 16A
- Display kWH: 0- 9999.9 kWh
- Display time: 0- 9999.9 hrs.
- Measurement accuracy: 0-100W +/2W; 100-3680W +/2%
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Product type | energy consumption counter | |
| Version | 3 buttons |
Download
Logistics
| Property | Value |
|---|---|
| Customs tariff number | 90283011 |
Compliance
| Property | Value |
|---|---|
| RoHS conform | Yes |
| SVHC free | Yes |
| Date of RoHS guidelines | 3/31/15 |