3605 | LÖWE

Cable duct cutter, L 245 mm, 330 g, steel, 3605

Order No.: 05L8287
EAN: 4099891375928
MPN:
3605
3605 LÖWE Scissors and Shears
Image may differ

Original Löwe cable conduit shear 3605

Without stop faces. Suited to hard and flat plastic items, e.g. cable and wiring ducts.

Cutting capacity: 10 x 75 mm, 40 x 40 mm

Length: 245 mm

Weight: 330 g

Technical specifications
Filter Property Value
Product type cable duct scissors
1000V Insulated No
Blade length 75 mm
Length 245 mm
Weight 330 g
Material steel
Logistics
Property Value
Country of origin DE
Customs tariff number 82015000
Compliance
Property Value
SVHC free Yes
RoHS conform not_relevant
Date of RoHS guidelines 3/31/15