3204/16U19 | LÖWE

Pipe cutter, L 215 mm, 345 g, steel, 3204/16U19

Order No.: 05L8281
EAN: 4099891375911
MPN:
3204/16U19
3204/16U19 LÖWE Scissors and Shears
Image may differ

Original Löwe conduit cutter 3204/16u19

Suited to hard plastic tubes, electrical installation, e.g. PE tube of 16 mm and 19 mm. Available for other diameters on request up to max. 32 mm.

Cutting capacity: 16/19 mm

Length: 215 mm

Weight: 345 g

Technical specifications
Filter Property Value
Product type pipe cutter
1000V Insulated No
Blade length 32 mm
Length 215 mm
Weight 345 g
Material steel
Logistics
Property Value
Country of origin DE
Customs tariff number 82015000
Compliance
Property Value
SVHC free Yes
RoHS conform not_relevant
Date of RoHS guidelines 3/31/15