LOCTITE SF 7649 500ML SET | Loctite
Threadlocker, 500 ml, transparent, low strength, LOCTITE SF 7649 500ML SET
Unit Price (€ / pc.)
85.3349 € *
Available: 9 pcs.
Total Price:
85.33 € *
Price list
Quantity
Price per unit*
1 pcs.
85.3349 €
5 pcs.
80.2179 €
15 pcs.
77.1477 €
50 pcs.
73.7324 €
150 pcs.
70.6622 €
*incl. VAT plus shipping costs
Subject to prior sale
Activator, SF 7649 500ML SET, LOCTITE
LOCTITE SF 7649 is a solvent-based activator for surface preparation that provides for low temperature curing.
LOCTITE SF 7649 is designed to promote the curing speed of LOCTITE anaerobic adhesives and sealants without any significant loss of joint strength. It is especially recommended for applications with passive metals or inert surfaces and with large bond gaps. It offers good performance at low cure temperatures, and is recommended when the application temperature is below 15 C.
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Contents | 500 ml | |
| Strenght | low | |
| Viscosity | very low | |
| Colour | transparent | |
| Usage | threadlocker |
Download
Logistics
| Property | Value |
|---|---|
| Country of origin | NL |
| Customs tariff number | 38151990 |
Compliance
| Property | Value |
|---|---|
| SVHC free | Yes |
| Date of RoHS guidelines | 3/31/15 |
| RoHS conform | not_relevant |
Signal word
| Property | Value |
|---|---|
| Gefahrenpiktogramme | |
| Information on dangerous goods | Signal word: DangerHazard statements:
Precautionary statements:
Supplemental Hazard |