LOCTITE 542 BO 250ML EGFD | Loctite
Thread seal, 250 ml, brown, medium strength, LOCTITE 542 BO 250ML EGFD
NCNR (non cancelable / non returnable)
Unit Price (€ / pc.)
203.1211 € *
Standard delivery time from the manufacturer is: 1 Week
Anaerobic thread seal, LOCTITE 542, Loctite
LOCTITE 542 is designed for the locking and sealing of metal pipes and fittings as well as other cylindrical metal assemblies. The product cures when confined in the absence of air between close-fitting metal surfaces and prevents loosening and leakage due to shock and vibration. The thixotropic nature of LOCTITE 542 reduces the migration of liquid product after application to the part.
Features
- Ideal for fine threads as used in hydraulic, pneumatic & general fittings
- Instant low-pressure seal
- Suitable for metal threads only
- Resistant to fuel, oil, coolants and hydraulic fluids
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Contents | 250 ml | |
| Strenght | medium | |
| Viscosity | low | |
| Colour | brown | |
| Usage | thread seal |
Download
Logistics
| Property | Value |
|---|---|
| Country of origin | IE |
| Customs tariff number | 35061000 |
Compliance
| Property | Value |
|---|---|
| Date of RoHS guidelines | 3/31/15 |
| RoHS conform | Yes |
| SVHC free | Yes |
Signal word
| Property | Value |
|---|---|
| Gefahrenpiktogramme | |
| Information on dangerous goods | Signal word: WarningHazard statements:
Precautionary statements:
Supplemental Hazard |