LOCTITE 242 BO 250ML EGFD | Loctite
Threadlocker, 250 ml, blue, medium strength, LOCTITE 242 BO 250ML EGFD
NCNR (non cancelable / non returnable)
Unit Price (€ / pc.)
270.8202 € *
Standard delivery time from the manufacturer is: 1 Week
Thread locking adhesive, LOCTITE 242, Loctite
LOCTITE 242 is a medium strength, medium viscosity, methacrylate-based anaerobic threadlocking adhesive offering general purpose qualities. LOCTITE 242 is thixotropic to prevent migration after application and is intended for fasteners that require normal disassembly with standard hand tools.
Features
- Medium strength
- Medium viscosity
- Quick fixture time
- Thixotropic to reduce adhesive migration
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Contents | 250 ml | |
| Strenght | medium | |
| Viscosity | medium | |
| Colour | blue | |
| Usage | threadlocker |
Download
Logistics
| Property | Value |
|---|---|
| Country of origin | IE |
| Customs tariff number | 35061000 |
Compliance
| Property | Value |
|---|---|
| Date of RoHS guidelines | 3/31/15 |
| RoHS conform | Yes |
| SVHC free | Yes |
Signal word
| Property | Value |
|---|---|
| Gefahrenpiktogramme | |
| Information on dangerous goods | Signal word: WarningHazard statements:
Precautionary statements:
|