LOCTITE SI 5920 CO TB80ML EGFD | Loctite
1 component silicone sealant, 80 ml, tube, pasty, orange, LOCTITE SI 5920 CO TB80ML EGFD
NCNR (non cancelable / non returnable)
Silicone sealant, LOCTITE SI 5920 CO TB80ML EGFD, Loctite
LOCTITE SI 5920 CO TB80ML EGFD is a 1-part silicone sealant ideal for high temperature gasketing applications. Great on flexible flanges with machined or cast surfaces. Its thixotropic nature allows for easy flow dispensing, while preventing the migration of liquid product once applied to the part. It is ideal for sealing flexible flanges with machined or cast surfaces and is particularly suitable for high temperature applications up to 350°C (662°F). It is also used for electrical insulating applications.
Features
- For flexible flanges
- Temperature resistance up to 350°C
- Resists aging, weathering, thermal cycling
- For corrosion-sensitive electrical assemblies
- Electrically insulating
| Filter | Property | Value |
|---|---|---|
| Version | 1 component silicone sealant | |
| Contents | 80 ml | |
| Container | tube | |
| Consistency of the Material | pasty | |
| Colour | orange |
| Property | Value |
|---|---|
| Country of origin | IT |
| Customs tariff number | 32141010 |
| Property | Value |
|---|---|
| RoHS conform | Yes |
| Date of RoHS guidelines | 3/31/15 |
| SVHC free | Yes |
| Property | Value |
|---|---|
| Gefahrenpiktogramme | |
| Information on dangerous goods | Signal word: DangerHazard statements:
Precautionary statements:
|