LOCTITE SI 5920 CO CR300ML EGFD | Loctite

1 component silicone, 300 ml, cartridge, pasty, orange, LOCTITE SI 5920 CO CR300ML EGFD

Order No.: 12L9603
EAN: 5010266210735
MPN:
LOCTITE SI 5920 CO CR300ML EGFD
2061261
Series: SI 5920
LOCTITE SI 5920 CO CR300ML EGFD Loctite Sealants, Potting Compounds
Image may differ

NCNR (non cancelable / non returnable)

Unit Price (€ / pc.)
108.7898 € *
Standard delivery time from the manufacturer is: 1 Week
Total Price:
1,305.48 € *
*incl. VAT plus shipping costs
Subject to prior sale
12 pcs.
108.7898 €

Silicone sealant, LOCTITE SI 5920 CO CR300ML EGFD, Loctite

LOCTITE SI 5920 CO CR300ML EGFD is a 1-part silicone sealant ideal for high temperature gasketing applications. Great on flexible flanges with machined or cast surfaces. Its thixotropic nature allows for easy flow dispensing, while preventing the migration of liquid product once applied to the part. It is ideal for sealing flexible flanges with machined or cast surfaces and is particularly suitable for high temperature applications up to 350°C (662°F). It is also used for electrical insulating applications.

Features

  • For flexible flanges
  • Temperature resistance up to 350°C
  • Resists aging, weathering, thermal cycling
  • For corrosion-sensitive electrical assemblies
  • Electrically insulating
Technical specifications
Filter Property Value
Version 1 component silicone
Contents 300 ml
Container cartridge
Consistency of the Material pasty
Colour orange
Logistics
Property Value
Country of origin IT
Customs tariff number 32141010
Compliance
Property Value
Date of RoHS guidelines 3/31/15
RoHS conform Yes
SVHC free Yes
Signal word
Property Value
Gefahrenpiktogramme GHS05 GHS07 GHS08
Information on dangerous goods

Signal word: Danger

Hazard statements:

  • H317 May cause an allergic skin reaction
  • H318 Causes serious eye damage.
  • H350 May cause cancer
  • H371 May cause damage to organs

Precautionary statements:

  • P201 Obtain special instructions before use.
  • P280 Wear protective gloves/protective clothing/eye protection/face protection/hearing protection/...
  • P305+P351+P338 IF IN EYES: Rinse cautiously with water for several minutes. Remove contact lenses, if present and easy to do. Continue rinsing.
  • P308+P313 IF exposed or concerned: Get medical advice/ attention.
  • P333+P313 If skin irritation or rash occurs: Get medical advice/attention.