LOCTITE SI 5699 GY CR300ML EGFD | Loctite

1 component silicone sealant, 300 ml, cartridge, pasty, gray, LOCTITE SI 5699 GY CR300ML EGFD

Order No.: 12L9604
EAN: 5010266210711
MPN:
LOCTITE SI 5699 GY CR300ML EGFD
2061026
Series: SI 5699
LOCTITE SI 5699 GY CR300ML EGFD Loctite Sealants, Potting Compounds
Image may differ

NCNR (non cancelable / non returnable)

Unit Price (€ / pc.)
94.4265 € *
Standard delivery time from the manufacturer is: 1 Week
Total Price:
1,133.12 € *
*incl. VAT plus shipping costs
Subject to prior sale
12 pcs.
94.4265 €

Silicone sealant, LOCTITE SI 5699 GY CR300ML EGFD, Loctite

LOCTITE SI 5699 GY CR300ML EGFD is a flexible, form-in-place, room temperature vulcanizing (RTV) silicone sealant, which cures at room temperature on exposure to moisture in the air to form a tough rubber gasket. It is tack-free after just 10 minutes, and can be used on flexible, machined or cast surfaces, metal or plastic. Great for flange sealing and rigid flange sealing on, for example, transmissions and cast metal housings. Perfect for when water-glycol resistance is required.

Features

  • Highly flexible sealing for all types of flanges
  • Tack-free after 30min
  • Registered to NSF Category P1
  • Oil and water-glycol resistant
  • For corrosion-sensitive electrical assemblies
Technical specifications
Filter Property Value
Version 1 component silicone sealant
Contents 300 ml
Container cartridge
Consistency of the Material pasty
Colour gray
Logistics
Property Value
Country of origin IT
Customs tariff number 32141010
Compliance
Property Value
Date of RoHS guidelines 3/31/15
RoHS conform Yes
SVHC free Yes
Signal word
Property Value
Gefahrenpiktogramme GHS07 GHS08 GHS09
Information on dangerous goods

Signal word: Danger

Hazard statements:

  • H317 May cause an allergic skin reaction
  • H318 Causes serious eye damage.
  • H350 May cause cancer
  • H371 May cause damage to organs

Precautionary statements:

  • P201 Obtain special instructions before use.
  • P280 Wear protective gloves/protective clothing/eye protection/face protection/hearing protection/...
  • P305+P351+P338 IF IN EYES: Rinse cautiously with water for several minutes. Remove contact lenses, if present and easy to do. Continue rinsing.
  • P308+P311 IF exposed or concerned: Call a POISON CENTER/doctor/...
  • P333+P313 If skin irritation or rash occurs: Get medical advice/attention.