LOCTITE SI 5660 TB40ML EGFD | Loctite
1 component silicone sealant, 40 ml, tube, pasty, gray, LOCTITE SI 5660 TB40ML EGFD
NCNR (non cancelable / non returnable)
Unit Price (€ / pc.)
21.8365 € *
Standard delivery time from the manufacturer is: 1 Week
Moisture curing silicone, LOCTITE SI 5660 TB40ML EGFD, Loctite
LOCTITE SI 5660 TB40ML EGFD is a moisture curing silicone. The thixotropic nature of this product reduces the migration of liquid product after application to the substrate. It has been designed specially for gasketing applications where good resistance against oils and coolants is required. Typical applications include transmissions and cast metal housings.
Features
- Flat gasket for flexible flanges
- Oil resistant
- Excellent glycol resistance
- Health protection and occupational safety
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Version | 1 component silicone sealant | |
| Contents | 40 ml | |
| Container | tube | |
| Consistency of the Material | pasty | |
| Colour | gray |
Download
Logistics
| Property | Value |
|---|---|
| Country of origin | IT |
| Customs tariff number | 32141010 |
Compliance
| Property | Value |
|---|---|
| RoHS conform | Yes |
| Date of RoHS guidelines | 3/31/15 |
| SVHC free | Yes |
Signal word
| Property | Value |
|---|---|
| Information on dangerous goods | Supplemental Hazard |