LOCTITE SI 5616 DC400ML EGFD | Loctite
2 component silicone adhesive/sealant, 400 ml, double cartridge, pasty, white, LOCTITE SI 5616 DC400ML EGFD
NCNR (non cancelable / non returnable)
Unit Price (€ / pc.)
170.0986 € *
Standard delivery time from the manufacturer is: 1 Week
Carbon-free silicone paste, LOCTITE SI 5616 DC400ML EGFD, Loctite
LOCTITE SI 5616 DC400ML EGFD is a white, 2-part, thixotropic, fast-cure, carbon-free silicone paste with excellent bond strength to glass, metals and Ceran®. It has excellent heat tolerance to +292 °F (+180 °C) and higher temperatures for short periods. Used for sealing/bonding glass stovetop assemblies, weld/rivet reduction in high temperature applications and other high temperature bonding applications.
Features
- Carbon-free
- Can be used in special sealing/bonding applications for electronic devices
- Excellent heat tolerance up to +180 °C
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Version | 2 component silicone adhesive/sealant | |
| Contents | 400 ml | |
| Container | double cartridge | |
| Consistency of the Material | pasty | |
| Colour | white |
Download
Logistics
| Property | Value |
|---|---|
| Country of origin | IT |
| Customs tariff number | 32141010 |
Compliance
| Property | Value |
|---|---|
| Date of RoHS guidelines | 3/31/15 |
| RoHS conform | Yes |
| SVHC free | Yes |
Signal word
| Property | Value |
|---|---|
| Gefahrenpiktogramme | |
| Information on dangerous goods | Signal word: WarningHazard statements:
Precautionary statements:
Supplemental Hazard |