LOCTITE SI 5610 DC400ML EGFD | Loctite
2 component silicone adhesive/sealant, 400 ml, double cartridge, pasty, black, LOCTITE SI 5610 DC400ML EGFD
NCNR (non cancelable / non returnable)
Unit Price (€ / pc.)
170.0986 € *
Standard delivery time from the manufacturer is: 1 Week
Fast cure silicone, LOCTITE SI 5610 DC400ML EGFD, Loctite
LOCTITE SI 5610 DC400ML EGFD is a two part, fast cure silicone with excellent bond strength to glass, metals and Ceran. LOCTITE SI 5610 DC400ML EGFD has excellent hot strength up to 180 °C with the capability to resist higher temperatures for short-term exposure. Typical applications include sealing/bonding glass stovetop assemblies, weld and rivet reduction in high temperature applications, and other high temperature bonding applications.
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Version | 2 component silicone adhesive/sealant | |
| Contents | 400 ml | |
| Container | double cartridge | |
| Consistency of the Material | pasty | |
| Colour | black |
Download
Logistics
| Property | Value |
|---|---|
| Country of origin | IT |
| Customs tariff number | 32141010 |
Compliance
| Property | Value |
|---|---|
| Date of RoHS guidelines | 3/31/15 |
| RoHS conform | Yes |
| SVHC free | Yes |
Signal word
| Property | Value |
|---|---|
| Gefahrenpiktogramme | |
| Information on dangerous goods | Signal word: WarningHazard statements:
Precautionary statements:
Supplemental Hazard |