LOCTITE SI 5398 RD CR310ML EN/DE | Loctite
One component silicon adhesive and sealant, 310 ml, cartridge, red, LOCTITE SI 5398 RD CR310ML EN/DE
NCNR (non cancelable / non returnable)
Unit Price (€ / pc.)
109.7061 € *
Standard delivery time from the manufacturer is: 1 Week
Industrial acetoxy silicone sealant, LOCTITE SI 5398 RD CR310ML EN/DE, Loctite
LOCTITE SI 5398 RD CR310ML EN/DE is a 1-part, red, flowable industrial acetoxy silicone sealant generally used for sealing applications but also for bonding and for high temperature protection. It is used primarily in heating applications, industrial ovens, household electrical and industrial heating equipment. This product can withstand temperatures up to +300°C. It forms a skin within 8 min of application.
Features
- High temperature resistance
- Flowable
- Tack-free in 8 min
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Version | one component silicon adhesive and sealant | |
| Contents | 310 ml | |
| Container | cartridge | |
| Colour | red |
Download
Logistics
| Property | Value |
|---|---|
| Country of origin | FR |
| Customs tariff number | 32141010 |
Compliance
| Property | Value |
|---|---|
| Date of RoHS guidelines | 3/31/15 |
| RoHS conform | Yes |
| SVHC free | Yes |
Signal word
| Property | Value |
|---|---|
| Gefahrenpiktogramme | |
| Information on dangerous goods | Signal word: DangerHazard statements:
Precautionary statements:
|