LOCTITE SI 5368 BK CR310ML EN/DE/FR | Loctite
Sealant, 310 ml, cartridge, pasty, black, LOCTITE SI 5368 BK CR310ML EN/DE/FR
Order No.: 12L9736
EAN: 5010266239699
MPN:
LOCTITE SI 5368 BK CR310ML EN/DE/FR
2063263
Series: SI 5368
NCNR (non cancelable / non returnable)
Unit Price (€ / pc.)
22.491 € *
Available: 6 pcs.
Sealant, LOCTITE SI 5368, Loctite
LOCTITE SI 5368 is a black silicone paste that offers excellent bonding and sealing, as well as high temperature protection for a variety of industrial applications. Typical applications include household electrical appliances as well as automotive and aeronautical industries. Suitable for temperatures up to 250° C. This product becomes tack free on exposure to atmospheric moisture within 5 minutes at room temperature.
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Version | sealant | |
| Contents | 310 ml | |
| Container | cartridge | |
| Consistency of the Material | pasty | |
| Colour | black |
Download
Logistics
| Property | Value |
|---|---|
| Customs tariff number | 32141010 |
| Country of origin | FR |
Compliance
| Property | Value |
|---|---|
| Substance description | Decamethylcyclopentasiloxane | Dodecamethylcyclohexasiloxane | Octamethylcyclotetrasiloxane |
| SVHC free | No |
| Date of RoHS guidelines | 3/31/15 |
| RoHS conform | Yes |
Signal word
| Property | Value |
|---|---|
| Gefahrenpiktogramme | |
| Information on dangerous goods | Signal word: WarningHazard statements:
Precautionary statements:
|