LOCTITE SI 5367 WH CR310ML EN/DE/FR | Loctite
Adhesive and sealant, 310 ml, cartridge, pasty, white, LOCTITE SI 5367 WH CR310ML EN/DE/FR
Order No.: 12L9812
EAN: 5010266239675
MPN:
LOCTITE SI 5367 WH CR310ML EN/DE/FR
2063297
Series: SI 5367
NCNR (non cancelable / non returnable)
Unit Price (€ / pc.)
23.0027 € *
Standard delivery time from the manufacturer is: 1 Week
Adhesive and sealant, LOCTITE SI 5367, Loctite
LOCTITE SI 5367 acts as a bonding agent and offers strong sealing capabilities as well as enhances load bearing characteristics and shock absorbing properties of the bond area. Typical applications include sealing side windows in transportation vehicles such as trains, as well as sealing high heat appliances such as ovens, heat exchangers, and water heaters as it is suitable for applications that reach temperatures up to 250° C.
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Version | adhesive and sealant | |
| Contents | 310 ml | |
| Container | cartridge | |
| Consistency of the Material | pasty | |
| Colour | white |
Download
Logistics
| Property | Value |
|---|---|
| Country of origin | FR |
| Customs tariff number | 32141010 |
Compliance
| Property | Value |
|---|---|
| Date of RoHS guidelines | 3/31/15 |
| Substance description | Decamethylcyclopentasiloxane | Dodecamethylcyclohexasiloxane | Octamethylcyclotetrasiloxane |
| RoHS conform | Yes |
| SVHC free | No |
Signal word
| Property | Value |
|---|---|
| Gefahrenpiktogramme | |
| Information on dangerous goods | Signal word: WarningHazard statements:
Precautionary statements:
|