LOCTITE SI 5248 CR300ML EN | Loctite
1 component silicone, 300 ml, cartridge, liquid, straw, LOCTITE SI 5248 CR300ML EN
NCNR (non cancelable / non returnable)
Acetoxy silicone, LOCTITE SI 5248 CR300ML EN, Loctite
LOCTITE SI 5248 CR300ML EN is a translucent, straw-colored, thixotropic light-curing acetoxy silicone sealant. It has deep light cure capability – both ultraviolet and visible – combined with a secondary moisture cure mechanism for shadow curing. It combines high strength with high flexibility on a variety of substrates: it is suited to plastics and highly suited to glass, ceramics and metals. It fluoresces under UV light – great for quality control – and has a tack-free time >30 secs and a fixturing time also >30 secs. ISO 10993 quality tested.
Features
- Highly flexible sealant/adhesive
- Secondary moisture cure for shadow curing
| Filter | Property | Value |
|---|---|---|
| Version | 1 component silicone | |
| Contents | 300 ml | |
| Container | cartridge | |
| Consistency of the Material | liquid | |
| Colour | straw |
| Property | Value |
|---|---|
| Country of origin | US |
| Customs tariff number | 32141010 |
| Property | Value |
|---|---|
| Date of RoHS guidelines | 3/31/15 |
| RoHS conform | Yes |
| SVHC free | Yes |
| Property | Value |
|---|---|
| Gefahrenpiktogramme | |
| Information on dangerous goods | Signal word: WarningHazard statements:
Precautionary statements:
|