LOCTITE SI 5088 CR300ML | Loctite

1 component silicone adhesive/sealant, 300 ml, cartridge, liquid, straw, LOCTITE SI 5088 CR300ML

Order No.: 12L9616
EAN: 079340176140
MPN:
LOCTITE SI 5088 CR300ML
212082
Series: SI 5088
LOCTITE SI 5088 CR300ML Loctite Sealants, Potting Compounds
Image may differ

NCNR (non cancelable / non returnable)

Unit Price (€ / pc.)
885.2053 € *
Standard delivery time from the manufacturer is: 1 Week
Total Price:
885.21 € *
*incl. VAT plus shipping costs
Subject to prior sale
1 pcs.
885.2053 €

Alkoxy silicone, LOCTITE SI 5088 CR300ML, Loctite

LOCTITE SI 5088 CR300ML is a translucent, straw-colored, UV light and atmospheric moisture-cured, highly viscous alkoxy silicone adhesive which forms a soft, highly flexible elastomer. Excellent choice for elastic bonding, sealing and leak-proofing. Ideal for glass, metals and ceramics and also suited to plastics. Fixturing time is up to 30 secs and service temperature from -60 to +200ºC.

Features

  • Highly flexible bond
  • Suitable for temperature extremes
  • Cures with moisture and UV light
  • Enhances load bearing and shock absorption of bond area
Technical specifications
Filter Property Value
Version 1 component silicone adhesive/sealant
Contents 300 ml
Container cartridge
Consistency of the Material liquid
Colour straw
Logistics
Property Value
Country of origin US
Customs tariff number 32141010
Compliance
Property Value
Date of RoHS guidelines 3/31/15
RoHS conform Yes
SVHC free Yes
Signal word
Property Value
Gefahrenpiktogramme GHS07
Information on dangerous goods

Signal word: Warning

Hazard statements:

  • H317 May cause an allergic skin reaction

Precautionary statements:

  • P280 Wear protective gloves/protective clothing/eye protection/face protection/hearing protection/...
  • P333+P313 If skin irritation or rash occurs: Get medical advice/attention.