LOCTITE MR 5922 TB200ML EN/DE | Loctite

Sealing optimizer, 200 ml, tube, pasty, black, LOCTITE MR 5922 TB200ML EN/DE

Order No.: 12L9783
EAN: 4100630312095
MPN:
LOCTITE MR 5922 TB200ML EN/DE
235386
Series: MR 5922
LOCTITE MR 5922 TB200ML EN/DE Loctite Sealants, Potting Compounds
Image may differ

NCNR (non cancelable / non returnable)

Unit Price (€ / pc.)
21.4081 € *
Standard delivery time from the manufacturer is: 1 Week
Total Price:
256.90 € *
*incl. VAT plus shipping costs
Subject to prior sale
12 pcs.
21.4081 €

Seal optimizer, LOCTITE MR 5922, Loctite

LOCTITE MR 5922 is a black, viscous, solvent-based, slow drying, flexible setting paste that changes to a pliable, non-hardening film through solvent evaporation. It is based on resin, isopropanol and fillers. It seals flanges, fittings, connections and flexible assemblies against leakage. It increases the reliability of gasket seals and it can be used for the repair of damaged pre-cut gaskets.

Technical specifications
Filter Property Value
Version sealing optimizer
Contents 200 ml
Container tube
Consistency of the Material pasty
Colour black
Logistics
Property Value
Country of origin US
Customs tariff number 32141010
Compliance
Property Value
Date of RoHS guidelines 3/31/15
RoHS conform Yes
SVHC free Yes
Signal word
Property Value
Gefahrenpiktogramme GHS07
Information on dangerous goods

Signal word: Warning

Hazard statements:

  • H317 May cause an allergic skin reaction
  • H319 Causes serious eye irritation

Precautionary statements:

  • P101 If medical advice is needed, have product container or label at hand.
  • P102 Keep out of reach of children.
  • P501 Dispose of contents/container to ...
  • P280 Wear protective gloves/protective clothing/eye protection/face protection/hearing protection/...
  • P333+P313 If skin irritation or rash occurs: Get medical advice/attention.
  • P337+P313 If eye irritation persists: Get medical advice/attention.

Supplemental Hazard
information:

  • EUH212 Warning! Hazardous respirable dust may be formed when used. Do not breathe dust.