LOCTITE 574 BIB2L EN/DE/IT | Loctite
Surface sealing, 2 l, pasty, orange, LOCTITE 574 BIB2L EN/DE/IT
NCNR (non cancelable / non returnable)
Unit Price (€ / pc.)
893.7138 € *
Standard delivery time from the manufacturer is: 1 Week
Surface seal, LOCTITE 574, Loctite
LOCTITE 574 seals close-fitting joints between rigid metal faces and flanges. The product cures when confined in the absence of air between close-fitting metal surfaces. It provides resistance to low pressures immediately after assembly. Typically used as a form-in-place gasket on rigid flanged connections. The nature of LOCTITE 574 reduces the migration of liquid product after application to the substrate. It has a high oil tolerance and excellent water and glycol resistance.
Features
- Excellent water and glycol resistance
- Ideal for use on rigid metal parts, e.g. cast iron components and pump housings
- High oil resistance
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Version | surface sealing | |
| Contents | 2 l | |
| Consistency of the Material | pasty | |
| Colour | orange |
Download
Logistics
| Property | Value |
|---|---|
| Country of origin | IE |
| Customs tariff number | 32141010 |
Compliance
| Property | Value |
|---|---|
| Date of RoHS guidelines | 3/31/15 |
| RoHS conform | Yes |
| SVHC free | Yes |
Signal word
| Property | Value |
|---|---|
| Gefahrenpiktogramme | |
| Information on dangerous goods | Signal word: WarningHazard statements:
Precautionary statements:
|