LOCTITE 510 ACC50ML EGFD | Loctite

Surface sealing, 50 ml, bottle, pasty, pink, LOCTITE 510 ACC50ML EGFD

Order No.: 12L9627
EAN: 5010266002989
MPN:
LOCTITE 510 ACC50ML EGFD
237296
Series: 510
LOCTITE 510 ACC50ML EGFD Loctite Sealants, Potting Compounds Image 1
LOCTITE 510 ACC50ML EGFD Loctite Sealants, Potting Compounds Image 2
LOCTITE 510 ACC50ML EGFD Loctite Sealants, Potting Compounds Image 3
LOCTITE 510 ACC50ML EGFD Loctite Sealants, Potting Compounds Image 4
LOCTITE 510 ACC50ML EGFD Loctite Sealants, Potting Compounds Image 5
Image may differ

NCNR (non cancelable / non returnable)

Unit Price (€ / pc.)
41.531 € *
Available: 12 pcs.
Total Price:
41.53 € *
Price list
Quantity
Price per unit*
1 pcs.
41.531 €
12 pcs.
37.366 €
*incl. VAT plus shipping costs
Subject to prior sale

LOCTITE® 510 50 ml gasket sealant

High temperature resistance (up to 204°C/400°F), chemical resistance for close-fitting and torsion-resistant metal flanges, anaerobic formed-in-place seal that cures in the absence of air between close-fitting metal surfaces. The product achieves immediate sealing against low pressures. Typical applications include sealing dimensionally stable flange connections on gearbox and motor housings. Without primer, a gap filling of 0.25 mm (0.01") is achieved. Recommended for use with aluminum and steel. Increases the torque capacity of assembled flanges. LOCTITE® 510 is approved according to NSF Category P1.

Technical specifications
Filter Property Value
Version surface sealing
Contents 50 ml
Container bottle
Consistency of the Material pasty
Colour pink
Logistics
Property Value
Customs tariff number 32141010
Country of origin IE
Compliance
Property Value
SVHC free Yes
Date of RoHS guidelines 3/31/15
RoHS conform Yes
Signal word
Property Value
Gefahrenpiktogramme GHS07 GHS09
Information on dangerous goods

Signal word: Warning

Hazard statements:

  • H317 May cause an allergic skin reaction
  • H319 Causes serious eye irritation
  • H335 May cause respiratory irritation
  • H410 Very toxic to aquatic life with long lasting effects

Precautionary statements:

  • P101 If medical advice is needed, have product container or label at hand.
  • P102 Keep out of reach of children.
  • P501 Dispose of contents/container to ...
  • P261 Avoid breathing dust/fume/gas/mist/vapours/spray.
  • P273 Avoid release to the environment.
  • P280 Wear protective gloves/protective clothing/eye protection/face protection/hearing protection/...
  • P333+P313 If skin irritation or rash occurs: Get medical advice/attention.
  • P337+P313 If eye irritation persists: Get medical advice/attention.