LOCTITE LB 8154 AE400ML EGFD/SFDN | Loctite
Loctite anti seize, with MoS{0: Error - Input string was not in a correct format. Failure to parse near offset 10. Format item ends prematurely., spray can, 400 ml, LOCTITE LB 8154 AE400ML EGFD/SFDN
NCNR (non cancelable / non returnable)
Unit Price (€ / pc.)
31.4041 € *
Standard delivery time from the manufacturer is: 1 Week
Anti-seize, LOCTITE LB 8154, Loctite
LOCTITE LB 8154 is black oil spray lubricant anti-seize based on mineral oil, lithium soap and MoS₂, using propane/butane as a propellant. Its mineral oil-based assembly paste with MoS₂ facilitates easy assembly and disassembly of cylindrical parts under severe operating conditions. This product is typically used in applications with an operating range of -30 to +450°C.
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Product type | anti seize | |
| Version | with MoS{0: Error - Input string was not in a correct format. Failure to parse near offset 10. Format item ends prematurely. | |
| Contents | 400 ml | |
| Container | spray can | |
| Viscosity | liquid | |
| Operational temperature | -30 °C to 450 °C |
Download
Logistics
| Property | Value |
|---|---|
| Customs tariff number | 34031980 |
| Country of origin | NL |
Compliance
| Property | Value |
|---|---|
| SVHC free | Yes |
| Date of RoHS guidelines | 3/31/15 |
| RoHS conform | Yes |
Signal word
| Property | Value |
|---|---|
| Gefahrenpiktogramme | |
| Information on dangerous goods | Signal word: DangerHazard statements:
Precautionary statements:
Supplemental Hazard |