LOCTITE LB 8151 AE400ML EGFD/EPIG | Loctite
Loctite anti seize, aluminum, spray can, 400 ml, LOCTITE LB 8151 AE400ML EGFD/EPIG
NCNR (non cancelable / non returnable)
Unit Price (€ / pc.)
24.3474 € *
Standard delivery time from the manufacturer is: 1 Week
Anti-seize, LOCTITE LB 8151, Loctite
LOCTITE LB 8151 is a heavy-duty anti-seize spray designed to prevent joints from seizing and corroding when exposed to high temperatures such as encountered in the exhaust from combustion motors and in fittings for oil and gas burners. The product is typically used in applications with an operating temperature range of -30 °C to +900 °C.
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Product type | anti seize | |
| Version | aluminum | |
| Contents | 400 ml | |
| Container | spray can | |
| Viscosity | liquid | |
| Operational temperature | -30 °C to 900 °C |
Download
Logistics
| Property | Value |
|---|---|
| Country of origin | NL |
| Customs tariff number | 34031980 |
Compliance
| Property | Value |
|---|---|
| Date of RoHS guidelines | 3/31/15 |
| RoHS conform | Yes |
| SVHC free | Yes |
Signal word
| Property | Value |
|---|---|
| Gefahrenpiktogramme | |
| Information on dangerous goods | Signal word: DangerHazard statements:
Precautionary statements:
Supplemental Hazard |