LOCTITE LB 8023 BO453G EGFD | Loctite
Loctite anti seize, metal free, can, 453 g, LOCTITE LB 8023 BO453G EGFD
NCNR (non cancelable / non returnable)
Unit Price (€ / pc.)
101.626 € *
Standard delivery time from the manufacturer is: 1 Week
Anti-seize, LOCTITE LB 8023, Loctite
LOCTITE LB 8023 is a black, metal-free, brush top lubricant and anti-seize made from graphite, calcium, boron nitride and rust inhibitors. ABS approved, it protects assemblies from fresh and salt water. It works especially well in high humidity conditions. It has excellent lubricity , superior water wash-out spray resistance and prevents galvanic corrosion. High temperature resistance to 1,315°C.
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Product type | anti seize | |
| Version | metal free | |
| Contents | 453 g | |
| Container | can | |
| Operational temperature | -29 °C to 1315 °C |
Download
Logistics
| Property | Value |
|---|---|
| Country of origin | US |
| Customs tariff number | 34031980 |
Compliance
| Property | Value |
|---|---|
| Date of RoHS guidelines | 3/31/15 |
| RoHS conform | Yes |
| SVHC free | Yes |
Signal word
| Property | Value |
|---|---|
| Gefahrenpiktogramme | |
| Information on dangerous goods | Signal word: DangerHazard statements:
Precautionary statements:
|