LOCTITE LB 8018 AE400ML EGFD/RO/UA/TR | Loctite

Loctite rust remover, spray can, 400 ml, LOCTITE LB 8018 AE400ML EGFD/RO/UA/TR

Order No.: 12L9931
EAN: 4058093002971
MPN:
LOCTITE LB 8018 AE400ML EGFD/RO/UA/TR
2101563
Series: LB 8018
LOCTITE LB 8018 AE400ML EGFD/RO/UA/TR Loctite Lubricants, Maintenance Agents
Image may differ

NCNR (non cancelable / non returnable)

Unit Price (€ / pc.)
12.0547 € *
Standard delivery time from the manufacturer is: 1 Week
Total Price:
144.66 € *
*incl. VAT plus shipping costs
Subject to prior sale
12 pcs.
12.0547 €

Rust Remover, LOCTITE LB 8018, Loctite

LOCTITE LB 8018 is a transparent, super-penetrating oil in an aerosol can, based on a blend of petroleum oils and additives. The product quickly flows between rusted and corroded parts. Due to its exceptional penetrating properties it is also suitable for loosening tar, grease, dirt and other carbon deposits leaving a thin film that lubricates and prevents rust.

Technical specifications
Filter Property Value
Product type rust remover
Contents 400 ml
Container spray can
Viscosity liquid
Logistics
Property Value
Customs tariff number 34031910
Country of origin NL
Compliance
Property Value
SVHC free Yes
Date of RoHS guidelines 3/31/15
RoHS conform Yes
Signal word
Property Value
Gefahrenpiktogramme GHS02 GHS07
Information on dangerous goods

Signal word: Danger

Hazard statements:

  • H222 Extremely flammable aerosol
  • H229 Pressurized container: may burst if heated
  • H336 May cause drowsiness or dizziness
  • H412 Harmful to aquatic life with long lasting effects

Precautionary statements:

  • P251 Do not pierce or burn, even after use.
  • P410+P412 Protect from sunlight. Do not expose to temperatures exceeding 50 °C/122 °F.
  • P211 Do not spray on an open flame or other ignition source.
  • P210 Keep away from heat, hot surfaces, sparks, open flames and other ignition sources. No smoking.
  • P102 Keep out of reach of children.
  • P101 If medical advice is needed, have product container or label at hand.
  • P501 Dispose of contents/container to ...
  • P261 Avoid breathing dust/fume/gas/mist/vapours/spray.
  • P273 Avoid release to the environment.
  • P280 Wear protective gloves/protective clothing/eye protection/face protection/hearing protection/...

Supplemental Hazard
information:

  • EUH066 Repeated exposure may cause skin dryness or cracking.