LOCTITE LB 8009 3,6KG EGFD | Loctite
Loctite anti seize, metal free, can, 3.6 kg, LOCTITE LB 8009 3,6KG EGFD
Unit Price (€ / pc.)
296.31 € *
Standard delivery time from the manufacturer is: On Request
Anti-seize, LOCTITE LB 8009, Loctite
LOCTITE LB 8009 is a metal-free anti-seize lubricant with graphite and calcium fluoride in a brush top form. Provides outstanding lubrication to all metals including stainless steel, aluminum and soft metals. Resistant to extremely high temperatures up to +1,315°C. It has an NLGI Grade of 1.
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Product type | anti seize | |
| Version | metal free | |
| Contents | 3.6 kg | |
| Container | can |
Download
Logistics
| Property | Value |
|---|---|
| Country of origin | US |
| Customs tariff number | 34031980 |
Compliance
| Property | Value |
|---|---|
| Date of RoHS guidelines | 3/31/15 |
| RoHS conform | Yes |
| SVHC free | Yes |
Signal word
| Property | Value |
|---|---|
| Information on dangerous goods | Supplemental Hazard |