LOCTITE LB 8008 C5-A 113G EN/DE | Loctite
Loctite anti seize, copper, can, 113 g, LOCTITE LB 8008 C5-A 113G EN/DE
NCNR (non cancelable / non returnable)
Unit Price (€ / pc.)
19.1352 € *
Available: 9 pcs.
Total Price:
19.14 € *
Price list
Quantity
Price per unit*
1 pcs.
19.1352 €
12 pcs.
18.1951 €
*incl. VAT plus shipping costs
Subject to prior sale
Anti-seize, LOCTITE LB 8008 C5-A, Loctite
LOCTITE LB 8008 C5-A anti-seize lubricant paste is packaged in a brush top can, with copper and graphite suspended in a high quality grease. Applications include screws, nuts, pipes, exhaust bolts and brake caliper bolts. Resistant to extremely high temperatures (up to +980°C) and protects from rust, corrosion, galling and seizing. It has an NLGI Grade of 0.
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Product type | anti seize | |
| Version | copper | |
| Contents | 113 g | |
| Container | can | |
| Operational temperature | -29 °C to 982 °C |
Download
Logistics
| Property | Value |
|---|---|
| Customs tariff number | 34031980 |
| Country of origin | US |
Compliance
| Property | Value |
|---|---|
| Date of RoHS guidelines | 3/31/15 |
| SVHC free | Yes |
| RoHS conform | Yes |
Signal word
| Property | Value |
|---|---|
| Gefahrenpiktogramme | |
| Information on dangerous goods | Signal word: DangerHazard statements:
Precautionary statements:
|