LOCTITE SF 7070 10L EGFD/IT/ES/PT/SFDN | Loctite
Loctite cleaner and degreaser, 10 l, LOCTITE SF 7070 10L EGFD/IT/ES/PT/SFDN
Order No.: 12L9880
EAN: 5010266288338
MPN:
LOCTITE SF 7070 10L EGFD/IT/ES/PT/SFDN
147514
Series: SF 7070
NCNR (non cancelable / non returnable)
Unit Price (€ / pc.)
217.1869 € *
Standard delivery time from the manufacturer is: 1 Week
Cleaner/degreaser, LOCTITE SF 7070, Loctite
LOCTITE SF 7070 is a solvent-based (non-CFC) parts cleaner and degreaser formulated specifically to prepare plastic components ready for bonding with adhesives. Suitable for use as a spray or in immersion cleaning at room temperature, the product is able to remove most oils, greases, lubrication fluids, metal cuttings and fines from plastic parts without the risk of stress cracks.
Features
- Solvent-based general parts cleaner
- No risk of stress cracks
- Can be applied by spray or immersion
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Version | cleaner and degreaser | |
| Contents | 10 l | |
| Usage | surface cleaner |
Download
Logistics
| Property | Value |
|---|---|
| Customs tariff number | 27101999 |
| Country of origin | NL |
Compliance
| Property | Value |
|---|---|
| Date of RoHS guidelines | 3/31/15 |
| SVHC free | Yes |
| RoHS conform | Yes |
Signal word
| Property | Value |
|---|---|
| Gefahrenpiktogramme | |
| Information on dangerous goods | Signal word: DangerHazard statements:
Precautionary statements:
|