LOCTITE SF 7458 500ML EGFD | Loctite
Activator 500 ml can, Loctite LOCTITE SF 7458 500ML EGFD
NCNR (non cancelable / non returnable)
Unit Price (€ / pc.)
260.61 € *
Standard delivery time from the manufacturer is: 1 Week
Activator, LOCTITE SF 7458, Loctite
LOCTITE SF 7458 is colorless, amine-free, solvent-based surface activator liquid used to increase the cure speed of cyanoacrylate adhesives, either pre- or post-applied. If pre-applied, it can be detected by fluorescence. It has good on-part life and is suited for post-application on cyanoacrylate adhesives. It is particularly suited to applications where aesthetics and speed of cure are essential.
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Version | activator | |
| Contents | 500 ml | |
| Container | can |
Download
Logistics
| Property | Value |
|---|---|
| Country of origin | NL |
| Customs tariff number | 38159090 |
Compliance
| Property | Value |
|---|---|
| Date of RoHS guidelines | 3/31/15 |
| RoHS conform | Yes |
| SVHC free | Yes |
Signal word
| Property | Value |
|---|---|
| Gefahrenpiktogramme | |
| Information on dangerous goods | Signal word: DangerHazard statements:
Precautionary statements:
|