LOCTITE SF 7455 AE150ML EN/DE | Loctite

Primer/activator 150 ml spray can, Loctite LOCTITE SF 7455 AE150ML EN/DE

Order No.: 12L9833
EAN: 4058093036518
MPN:
LOCTITE SF 7455 AE150ML EN/DE
2733589
Series: SF 7455
LOCTITE SF 7455 AE150ML EN/DE Loctite Adhesives
Image may differ

NCNR (non cancelable / non returnable)

Unit Price (€ / pc.)
79.6824 € *
Standard delivery time from the manufacturer is: 1 Week
Total Price:
79.68 € *
*incl. VAT plus shipping costs
Subject to prior sale
1 pcs.
79.6824 €

Activator, LOCTITE SF 7455, Loctite

LOCTITE SF 7455 Accelerator is a colorless, amine-based accelerator used to increase the cure speed of instant adhesives. It is suitable for both pre- and post-application but ensures rapid fixturing when used post-application on instant adhesives. This product is typically used for securing wires or coils to PCBs, tamper-proofing adjustable components, mounting stand-offs, edge guides, etc. It can bond dissimilar materials, such as metals, glass or ceramics.

Technical specifications
Filter Property Value
Version primer/activator
Contents 150 ml
Container spray can
Suitable for metals, ceramic, glass
Colour transparent
Logistics
Property Value
Country of origin NL
Customs tariff number 38159090
Compliance
Property Value
Date of RoHS guidelines 3/31/15
RoHS conform Yes
SVHC free Yes
Signal word
Property Value
Gefahrenpiktogramme GHS02 GHS07 GHS09
Information on dangerous goods

Signal word: Danger

Hazard statements:

  • H222 Extremely flammable aerosol
  • H229 Pressurized container: may burst if heated
  • H315 Causes skin irritation
  • H336 May cause drowsiness or dizziness
  • H411 Toxic to aquatic life with long lasting effects

Precautionary statements:

  • P251 Do not pierce or burn, even after use.
  • P410+P412 Protect from sunlight. Do not expose to temperatures exceeding 50 °C/122 °F.
  • P211 Do not spray on an open flame or other ignition source.
  • P210 Keep away from heat, hot surfaces, sparks, open flames and other ignition sources. No smoking.
  • P102 Keep out of reach of children.
  • P101 If medical advice is needed, have product container or label at hand.
  • P501 Dispose of contents/container to ...
  • P261 Avoid breathing dust/fume/gas/mist/vapours/spray.
  • P273 Avoid release to the environment.
  • P302+P352 IF ON SKIN: Wash with plenty of water/...

Supplemental Hazard
information:

  • EUH208 Contains (name of sensitising substance). May produce an allergic reaction.