LOCTITE SF 7386 | Loctite
Acrylic adhesives activator 500 ml bottle, Loctite LOCTITE SF 7386
NCNR (non cancelable / non returnable)
Unit Price (€ / pc.)
161.3045 € *
Standard delivery time from the manufacturer is: 1 Week
Activator, LOCTITE SF 7386, Loctite
The LOCTITE SF 7386 is a transparent, yellow to light amber liquid activator designed to initiate the cure of modified acrylic adhesives. The fixture time and cure speed depend on the adhesive used, the substrate bonded, surface cleanliness and whether one- or two-surface activation is used.
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Version | acrylic adhesives activator | |
| Contents | 500 ml | |
| Container | bottle | |
| Viscosity | 1 to 2 mPa∙s | |
| Suitable for | curing support for impact-resistant acrylic adhesives | |
| Colour | transparent/yellow |
Download
Logistics
| Property | Value |
|---|---|
| Country of origin | NL |
| Customs tariff number | 38159090 |
Compliance
| Property | Value |
|---|---|
| Date of RoHS guidelines | 3/31/15 |
| RoHS conform | not_relevant |
| SVHC free | Yes |
Signal word
| Property | Value |
|---|---|
| Gefahrenpiktogramme | |
| Information on dangerous goods | Signal word: DangerHazard statements:
Precautionary statements:
|