LOCTITE SF 7386 500ML SET EGFD | Loctite
Activator 500 ml spray can, Loctite LOCTITE SF 7386 500ML SET EGFD
NCNR (non cancelable / non returnable)
Unit Price (€ / pc.)
148.7976 € *
Standard delivery time from the manufacturer is: 1 Week
Activator, LOCTITE SF 7386, Loctite
LOCTITE SF 7386 is a transparent, yellow to light amber colored, liquid activator to initiate the cure of modified acrylic adhesives. Hand strength and cure speed depend on the adhesive used, the materials to be bonded, the surface cleanliness and whether one or both surfaces have been activated.
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Version | activator | |
| Contents | 500 ml | |
| Container | spray can |
Download
Logistics
| Property | Value |
|---|---|
| Customs tariff number | 38159090 |
| Country of origin | NL |
Compliance
| Property | Value |
|---|---|
| SVHC free | Yes |
| Date of RoHS guidelines | 3/31/15 |
| RoHS conform | Yes |
Signal word
| Property | Value |
|---|---|
| Gefahrenpiktogramme | |
| Information on dangerous goods | Signal word: DangerHazard statements:
Precautionary statements:
|