LOCTITE SF 737 120ML EN/DE | Loctite
Activator 120 ml bottle, Loctite LOCTITE SF 737 120ML EN/DE
NCNR (non cancelable / non returnable)
Unit Price (€ / pc.)
94.3551 € *
Standard delivery time from the manufacturer is: On Request
Activator, LOCTITE SF 737, Loctite
LOCTITE SF 737 is an amber, low viscosity, solvent-free liquid activator designed to initiate the cure of toughened acrylic adhesives. The fixture time and cure speed achieved as a result of using LOCTITE SF 737 depend on the adhesive used, the substrate bonded, surface cleanliness and whether one or two surface activations is used.
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Version | activator | |
| Contents | 120 ml | |
| Container | bottle | |
| Colour | amber |
Download
Logistics
| Property | Value |
|---|---|
| Customs tariff number | 38159090 |
| Country of origin | US |
Compliance
| Property | Value |
|---|---|
| SVHC free | Yes |
| Date of RoHS guidelines | 3/31/15 |
| RoHS conform | Yes |
Signal word
| Property | Value |
|---|---|
| Gefahrenpiktogramme | |
| Information on dangerous goods | Signal word: DangerHazard statements:
Precautionary statements:
Supplemental Hazard |