LOCTITE SF 734 AERO 150ML EN/DE/FR | Loctite
Activator 150 ml spray can, Loctite LOCTITE SF 734 AERO 150ML EN/DE/FR
NCNR (non cancelable / non returnable)
Unit Price (€ / pc.)
31.5826 € *
Available: 1 pcs.
Total Price:
31.58 € *
Price list
Quantity
Price per unit*
1 pcs.
31.5826 €
12 pcs.
30.0118 €
*incl. VAT plus shipping costs
Subject to prior sale
Liquid activator, LOCTITE SF 734, Loctite
LOCTITE SF 734 is a light yellow-green to amber solvent-borne acetone-based liquid activator, chemically based on aldehyde amine condensate and organo-copper compounds; used when increased cure speed of anaerobic structural adhesives and sealants is required. The product is particularly recommended for applications with passive metals or inactive surfaces and for large bonding gaps.
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Version | activator | |
| Contents | 150 ml | |
| Container | spray can |
Download
Logistics
| Property | Value |
|---|---|
| Country of origin | NL |
| Customs tariff number | 38159090 |
Compliance
| Property | Value |
|---|---|
| Date of RoHS guidelines | 3/31/15 |
| RoHS conform | Yes |
| SVHC free | Yes |
Signal word
| Property | Value |
|---|---|
| Gefahrenpiktogramme | |
| Information on dangerous goods | Signal word: DangerHazard statements:
Precautionary statements:
Supplemental Hazard |