LOCTITE HY 4080 GY 50G | Loctite
Structural adhesive 50 g syringe, Loctite LOCTITE HY 4080 GY 50G
NCNR (non cancelable / non returnable)
Unit Price (€ / pc.)
45.5413 € *
Standard delivery time from the manufacturer is: 1 Week
Total Price:
455.41 € *
Price list
Quantity
Price per unit*
10 pcs.
45.5413 €
20 pcs.
44.4584 €
*incl. VAT plus shipping costs
Subject to prior sale
Adhesive, HY 4080 GY 50G, LOCTITE
The HY 4080 GY 50G is a 2-part, grey, cyanoacrylate/acrylic hybrid structural adhesive providing toughness and excellent adhesion to metals, composites and plastics. It provides fast fixture at room temperature and high operational strength within the first hour. It has good resistance to peel and impact loads while maintaining high shear strength over a wide range of temperatures and larger gaps.
Features
- High viscosity
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Version | structural adhesive | |
| Contents | 50 g | |
| Container | syringe | |
| Viscosity | 5 mPa∙s | |
| Suitable for | metals, plastics, rubber, ceramic | |
| Colour | black |
Download
Logistics
| Property | Value |
|---|---|
| Customs tariff number | 35061000 |
| Country of origin | IE |
Compliance
| Property | Value |
|---|---|
| SVHC free | Yes |
| Date of RoHS guidelines | 3/31/15 |
| RoHS conform | not_relevant |
Signal word
| Property | Value |
|---|---|
| Gefahrenpiktogramme | |
| Information on dangerous goods | Signal word: WarningHazard statements:
Precautionary statements:
Supplemental Hazard |