LOCTITE HY 4070 DC11G DB EN/DE | Loctite
Hybrid adhesive 11 g double cartridge, Loctite LOCTITE HY 4070 DC11G DB EN/DE
NCNR (non cancelable / non returnable)
Unit Price (€ / pc.)
32.2490 € *
Available: 8 pcs.
Total Price:
32.25 € *
Price list
Quantity
Price per unit*
1 pcs.
32.2490 €
12 pcs.
30.6544 €
*incl. VAT plus shipping costs
Subject to prior sale
Hybrid adhesive, LOCTITE HY 4070, Loctite
LOCTITE HY 4070 Universal Bonder is designed for the assembly of parts with bond gaps up to 0.2 in (5 mm), and/or for applications where the complete cure of excess adhesive is a must. The gel consistency prevents adhesive flow even on vertical surfaces. HY 4070 is ideally suited for applications where temperature and moisture resistance is required. Best application results are achieved with use of the cyanoacrylate mixing nozzle (contained in the 11 gram kit).
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Version | hybrid adhesive | |
| Contents | 11 g | |
| Container | double cartridge |
Download
Logistics
| Property | Value |
|---|---|
| Country of origin | IE |
| Customs tariff number | 35061000 |
Compliance
| Property | Value |
|---|---|
| RoHS conform | Yes |
| Substance description | 6,6'-di-tert-butyl-2,2'-methylenedi-p-cresol |
| Date of RoHS guidelines | 3/31/15 |
| SVHC free | No |
Signal word
| Property | Value |
|---|---|
| Gefahrenpiktogramme | |
| Information on dangerous goods | Signal word: WarningHazard statements:
Precautionary statements:
Supplemental Hazard |