LOCTITE EA E32 DC400ML EGFD | Loctite

Structural adhesive 400 ml double cartridge, Loctite LOCTITE EA E32 DC400ML EGFD

Order No.: 12L9890
EAN: 5010266011578
MPN:
LOCTITE EA E32 DC400ML EGFD
2058070
Series: EA E32
LOCTITE EA E32 DC400ML EGFD Loctite Adhesives
Image may differ

NCNR (non cancelable / non returnable)

Unit Price (€ / pc.)
155.9495 € *
Standard delivery time from the manufacturer is: 1 Week
Total Price:
1,559.50 € *
*incl. VAT plus shipping costs
Subject to prior sale
10 pcs.
155.9495 €

Structural adhesive, LOCTITE EA E32 A/B, Loctite

LOCTITE EA E32 is a grey (when mixed), 2-part, toughened, high shear and peel strength, structural epoxy adhesive which has remarkable resistance to both static and dynamic loading. E32 has been selected for many industrial assemblies where structural integrity is required. Accurately metered and mixed material can be applied direct to the workpiece by using E32 in the 'EDS' cartridge pack.

Technical specifications
Filter Property Value
Version structural adhesive
Contents 400 ml
Container double cartridge
Suitable for metals, wood, ceramics
Colour gray
Logistics
Property Value
Country of origin DE
Customs tariff number 35061000
Compliance
Property Value
Date of RoHS guidelines 3/31/15
RoHS conform Yes
SVHC free Yes
Signal word
Property Value
Gefahrenpiktogramme GHS05 GHS07 GHS09 GHS08
Information on dangerous goods

Signal word: Danger

Hazard statements:

  • H314 Causes severe skin burns and eye damage.
  • H317 May cause an allergic skin reaction
  • H411 Toxic to aquatic life with long lasting effects
  • H315 Causes skin irritation
  • H319 Causes serious eye irritation
  • H341 Suspected of causing genetic defects

Precautionary statements:

  • P273 Avoid release to the environment.
  • P280 Wear protective gloves/protective clothing/eye protection/face protection/hearing protection/...
  • P303+P361+P353 IF ON SKIN (or hair): Take off immediately all contaminated clothing. Rinse skin with water [or shower].
  • P305+P351+P338 IF IN EYES: Rinse cautiously with water for several minutes. Remove contact lenses, if present and easy to do. Continue rinsing.
  • P310 Immediately call a POISON CENTER/doctor/…
  • P302+P352 IF ON SKIN: Wash with plenty of water/...
  • P333+P313 If skin irritation or rash occurs: Get medical advice/attention.
  • P337+P313 If eye irritation persists: Get medical advice/attention.