LOCTITE EA 9514 | Loctite
Epoxy adhesive 300 ml cartridge, Loctite LOCTITE EA 9514
NCNR (non cancelable / non returnable)
Unit Price (€ / pc.)
107.4808 € *
Standard delivery time from the manufacturer is: 1 Week
Total Price:
537.40 € *
Price list
Quantity
Price per unit*
5 pcs.
107.4808 €
10 pcs.
96.7827 €
30 pcs.
87.0723 €
50 pcs.
82.6931 €
*incl. VAT plus shipping costs
Subject to prior sale
Heat curing epoxy adhesive, LOCTITE EA 9514, Loctite
The LOCTITE EA 9514 is a toughened, single component heat curing epoxy adhesive. It has high shear and peel strength and excellent impact resistance. This product provides high reliability in high operating temperature environments. Its viscosity characteristics ensure large gap filling and sag resistance properties as well as being suitable for a wide variety of substrates. The product can be cured by induction heating or conventional means.
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Version | epoxy adhesive | |
| Contents | 300 ml | |
| Container | cartridge | |
| Viscosity | 45 mPa∙s | |
| Suitable for | plastic, glass and metal | |
| Colour | gray |
Download
Logistics
| Property | Value |
|---|---|
| Customs tariff number | 35061000 |
| Country of origin | IT |
Compliance
| Property | Value |
|---|---|
| SVHC free | Yes |
| Date of RoHS guidelines | 3/31/15 |
| RoHS conform | not_relevant |
Signal word
| Property | Value |
|---|---|
| Gefahrenpiktogramme | |
| Information on dangerous goods | Signal word: WarningHazard statements:
Precautionary statements:
|