LOCTITE EA 9492 LI DC50ML DE | Loctite
Structural adhesive 50 ml , Loctite LOCTITE EA 9492 LI DC50ML DE
Unit Price (€ / pc.)
39.7103 € *
Available: 17 pcs.
Total Price:
39.71 € *
Price list
Quantity
Price per unit*
1 pcs.
39.7103 €
10 pcs.
37.7230 €
*incl. VAT plus shipping costs
Subject to prior sale
Structural adhesive, LOCTITE EA 9492 LI, Loctite
The LOCTITE EA 9492 LI is a high temperature resistant, two component epoxy adhesive. It is a general purpose adhesive that bonds and repairs a wide variety of materials. This product offer superior thermal shock resistance, mechanical, electrical and impact resistant properties.
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Version | structural adhesive | |
| Contents | 50 ml | |
| Colour | white |
Download
Logistics
| Property | Value |
|---|---|
| Country of origin | DE |
| Customs tariff number | 35061000 |
Compliance
| Property | Value |
|---|---|
| Date of RoHS guidelines | 3/31/15 |
| RoHS conform | Yes |
| SVHC free | Yes |
Signal word
| Property | Value |
|---|---|
| Gefahrenpiktogramme | |
| Information on dangerous goods | Signal word: DangerHazard statements:
Precautionary statements:
Supplemental Hazard |