LOCTITE EA 9492 B 20KG EGFD | Loctite

Structural adhesive 20 kg , Loctite LOCTITE EA 9492 B 20KG EGFD

Order No.: 12L9917
EAN: 5010266385938
MPN:
LOCTITE EA 9492 B 20KG EGFD
569924
Series: EA 9492
LOCTITE EA 9492 B 20KG EGFD Loctite Adhesives
Image may differ

NCNR (non cancelable / non returnable)

Unit Price (€ / pc.)
1,632.3944 € *
Standard delivery time from the manufacturer is: 1 Week
Total Price:
1,632.39 € *
*incl. VAT plus shipping costs
Subject to prior sale
1 pcs.
1,632.3944 €

Structural adhesive, LOCTITE EA 9492 A/B, Loctite

LOCTITE EA 9492 is a 2-part, white epoxy adhesive designed to offer both high chemical resistance and high temperature resistance up to +180°C in structural bonding applications. Offering very low outgassing, the product is a good general purpose solution for bonding and repairing a wide range of materials. Other attributes include superior thermal shock and impact resistant properties.

Features

  • Bonds various materials
  • Low outgassing
Technical specifications
Filter Property Value
Version structural adhesive
Contents 20 kg
Colour white/gray
Logistics
Property Value
Country of origin IT
Customs tariff number 38249992
Compliance
Property Value
Date of RoHS guidelines 3/31/15
Substance description Nonylphenol | 4,4'-isopropylidenediphenol
RoHS conform Yes
SVHC free No
Signal word
Property Value
Gefahrenpiktogramme GHS07 GHS09 GHS05 GHS06 GHS08
Information on dangerous goods

Signal word: Danger

Hazard statements:

  • H315 Causes skin irritation
  • H317 May cause an allergic skin reaction
  • H319 Causes serious eye irritation
  • H411 Toxic to aquatic life with long lasting effects
  • H314 Causes severe skin burns and eye damage.
  • H330 Fatal if inhaled
  • H335 May cause respiratory irritation
  • H360F May damage fertility.
  • H410 Very toxic to aquatic life with long lasting effects

Precautionary statements:

  • P273 Avoid release to the environment.
  • P280 Wear protective gloves/protective clothing/eye protection/face protection/hearing protection/...
  • P302+P352 IF ON SKIN: Wash with plenty of water/...
  • P333+P313 If skin irritation or rash occurs: Get medical advice/attention.
  • P337+P313 If eye irritation persists: Get medical advice/attention.
  • P201 Obtain special instructions before use.
  • P260 Do not breathe dust/fume/gas/mist/vapours/spray.
  • P303+P361+P353 IF ON SKIN (or hair): Take off immediately all contaminated clothing. Rinse skin with water [or shower].
  • P305+P351+P338 IF IN EYES: Rinse cautiously with water for several minutes. Remove contact lenses, if present and easy to do. Continue rinsing.
  • P308+P313 IF exposed or concerned: Get medical advice/ attention.
  • P310 Immediately call a POISON CENTER/doctor/…

Supplemental Hazard
information:

  • EUH211 Warning! Hazardous respirable droplets may be formed when sprayed. Do not breathe spray or mist.
  • EUH071 Corrosive to the respiratory tract.